New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensor ICs
                      Print Page

                      TLI4970D025T4XUMA1

                      Current Sensor, SPI, 18 kHz, TISON, 8 Pins, 3.1 V, 3.5 V

                      INFINEON TLI4970D025T4XUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLI4970D025T4XUMA1
                      Newark Part No.17AC7193
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.490
                      10+$1.490
                      25+$1.490
                      50+$1.490
                      100+$1.490
                      250+$1.490
                      500+$1.490
                      1000+$1.490
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLI4970D025T4XUMA1
                      Newark Part No.17AC7193
                      Technical Datasheet

                      Data Sheet

                      Current Sensor TypeHall Effect
                      Quiescent Current-A
                      Bandwidth18kHz
                      Current Sense DirectionUnidirectional
                      Accuracy± 1%
                      Measured Current-
                      Sensor Case / PackageTISON
                      No. of Pins8Pins
                      Supply Voltage Min3.1V
                      Supply Voltage Max3.5V
                      Isolation Voltage2.546kVrms
                      Sensor IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      Highly accurate coreless magnetic current sensor for use in industrial/consumer applications. Suitable for AC as well as DC current measurement applications such as current monitoring, chargers, photovoltaic & general purpose inverters, Power supplies (SMPS) and electrical drive.

                      • AC & DC measurement range up to ±25A
                      • Accurate over temp range and lifetime max. 1% (0 h), max.1.6% (over lifetime) of indicated value
                      • Low offset error (max. 25mA at room temperature)
                      • High magnetic stray field suppression
                      • Fast over current detection with configurable threshold
                      • Galvanic isolation up to 2.5KV max. rated isolation voltage (according to UL 1577)
                      • 16bit digital SPI output (13 bit current value)
                      • Qualified according to industrial standards

                      Technical Specifications

                      Current Sensor Type

                      Hall Effect

                      Bandwidth

                      18kHz

                      Accuracy

                      ± 1%

                      Sensor Case / Package

                      TISON

                      Supply Voltage Min

                      3.1V

                      Isolation Voltage

                      2.546kVrms

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Quiescent Current

                      -A

                      Current Sense Direction

                      Unidirectional

                      Measured Current

                      -

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      3.5V

                      Sensor IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (3)

                      Application Note EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.