Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9843QXXUMA1
Newark Part No.42AH2101
Product RangeTLE984x Family TLE9843QX Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $3.340 |
| 25+ | $3.070 |
| 50+ | $2.930 |
| 100+ | $2.770 |
| 250+ | $2.640 |
| 500+ | $2.550 |
| 1000+ | $2.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9843QXXUMA1
Newark Part No.42AH2101
Product RangeTLE984x Family TLE9843QX Series Microcontrollers
Technical Datasheet
Product RangeTLE984x Family TLE9843QX Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max25MHz
Program Memory Size48KB
CPU Speed25MHz
No. of Pins48Pins
IC Case / PackageVQFN-EP
MCU Case StyleVQFN-EP
No. of I/O's10I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size4KB
ADC Channels13Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min3V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE984x
MCU SeriesTLE9843QX
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TLE984x Family TLE9843QX Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
25MHz
CPU Speed
25MHz
IC Case / Package
VQFN-EP
No. of I/O's
10I/O's
Embedded Interface Type
SPI, UART
ADC Channels
13Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9843QX
Automotive Qualification Standard
AEC-Q100
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Program Memory Size
48KB
No. of Pins
48Pins
MCU Case Style
VQFN-EP
Interfaces
SPI, UART
RAM Memory Size
4KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE984x
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability