Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE6368G2AUMA1
Newark Part No.50Y7910
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE6368G2AUMA1
Newark Part No.50Y7910
Technical Datasheet
IC FunctionMulti-Voltage Processor Power Supply
Supply Voltage Min5.5V
Supply Voltage Max60V
IC Package TypeSOIC
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Multi-Voltage Processor Power Supply
Supply Voltage Max
60V
No. of Pins
36Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
5.5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate