New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Switches & Latches
                      Print Page

                      TLE4906LHALA1

                      Hall Effect Sensor, Unipolar, 20 mA, SIP, 3 Pins, 2.7 V, 18 V

                      INFINEON TLE4906LHALA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLE4906LHALA1
                      Newark Part No.94X2802
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      52,804 In Stock

                      Need more?

                      5247 Delivery in 1-3 Business Days(US stock)
                      47557 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.258
                      10+$0.258
                      100+$0.258
                      500+$0.258
                      1000+$0.258
                      4000+$0.258
                      10000+$0.258
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLE4906LHALA1
                      Newark Part No.94X2802
                      Technical Datasheet

                      Data Sheet

                      Switch TypeUnipolar Hall Effect Switch
                      Hall Effect TypeUnipolar
                      Output Current20mA
                      Operating Point Typ0.01T
                      No. of Pins3Pins
                      Release Point Typ0.0085T
                      Hysteresis Typ-
                      Supply Voltage Min2.7V
                      Sensor Case StyleSIP
                      Supply Voltage Max18V
                      Sensor Case / PackageSSO
                      No. of Pins3 Pin
                      Sensor Output TypeDigital
                      No. of Outputs1Outputs
                      Output InterfaceOpen Collector
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      High precision hall effect switch with highly accurate switching thresholds for operating temperatures up to 150°C.

                      • Operation from unregulated power supply
                      • High sensitivity and high stability of the magnetic switching points
                      • High resistance to mechanical stress by active error compensation
                      • Reverse battery protection (-18V)
                      • Superior temperature stability
                      • Peak temperatures up to 195°C without damage
                      • Low jitter (typ. 1µs)
                      • High ESD performance (± 6kV HBM)
                      • Digital output signal
                      • SMD package SC59 (SOT23 compatible)

                      Technical Specifications

                      Switch Type

                      Unipolar Hall Effect Switch

                      Output Current

                      20mA

                      No. of Pins

                      3Pins

                      Hysteresis Typ

                      -

                      Sensor Case Style

                      SIP

                      Sensor Case / Package

                      SSO

                      Sensor Output Type

                      Digital

                      Output Interface

                      Open Collector

                      Operating Temperature Max

                      150°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Hall Effect Type

                      Unipolar

                      Operating Point Typ

                      0.01T

                      Release Point Typ

                      0.0085T

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Max

                      18V

                      No. of Pins

                      3 Pin

                      No. of Outputs

                      1Outputs

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.