Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4473GV552AUMA1
Newark Part No.50Y7894
Your Part Number
Technical Datasheet
408 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $3.340 |
| 25+ | $3.070 |
| 50+ | $2.910 |
| 100+ | $2.770 |
| 250+ | $2.640 |
| 500+ | $2.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4473GV552AUMA1
Newark Part No.50Y7894
Technical Datasheet
Output TypeFixed
Input Voltage Min5.6V
Input Voltage Max42V
No. of Outputs2 Output
Regulator Output TypeFixed
No. of Outputs2Outputs
Output Voltage - Nom5V
LDO Regulator Case StyleSOIC
Output Voltage Nom5V
Output Voltage Min4.875V
Output Voltage Max5.125V
Output Current - Output 1300mA
Output Current - Output 2190mA
PolarityPositive Output
Output Current Max300mA
Output Voltage - Output 15V
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Output Voltage - Output 25V
IC MountingSurface Mount
Dropout Voltage Vdo300mV
IC Case / PackageSOIC
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Regulator Output Type
Fixed
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Max
5.125V
Output Current - Output 2
190mA
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.6V
No. of Outputs
2 Output
No. of Outputs
2Outputs
LDO Regulator Case Style
SOIC
Output Voltage Min
4.875V
Output Current - Output 1
300mA
Polarity
Positive Output
Output Voltage - Output 1
5V
Max Output Current
300mA
Dropout Voltage Typ @ Current
300mV
Output Voltage - Output 2
5V
Dropout Voltage Vdo
300mV
No. of Pins
12Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability