Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC267D40F200NBCLXUMA1
Newark Part No.04AJ4751
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
1+ | $33.700 |
10+ | $31.580 |
25+ | $29.030 |
50+ | $27.000 |
100+ | $24.740 |
250+ | $23.220 |
500+ | $22.050 |
1000+ | $20.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$33.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC267D40F200NBCLXUMA1
Newark Part No.04AJ4751
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max200MHz
CPU Speed200MHz
Program Memory Size2.5MB
No. of Pins292Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's169I/O's
Embedded Interface TypeCAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI
RAM Memory Size240KB
ADC Channels50Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
200MHz
No. of Pins
292Pins
MCU Case Style
LFBGA
Interfaces
CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI
RAM Memory Size
240KB
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
150°C
MCU Family
AURIX
Qualification
-
Device Core
TriCore
No. of Bits
32bit
Operating Frequency Max
200MHz
Program Memory Size
2.5MB
IC Case / Package
LFBGA
No. of I/O's
169I/O's
Embedded Interface Type
CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI
ADC Channels
50Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability