Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSLB9670VQ20FW785XUMA1
Newark Part No.99AC0545
Technical Datasheet
1,184 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.530 |
10+ | $1.530 |
25+ | $1.530 |
50+ | $1.530 |
100+ | $1.530 |
250+ | $1.530 |
500+ | $1.530 |
1000+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLB9670VQ20FW785XUMA1
Newark Part No.99AC0545
Technical Datasheet
IC FunctionTrusted Platform Module
Supply Voltage Min1.65V
Supply Voltage Max3.6V
IC Package TypeVQFN
No. of Pins32Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
SLB9670VQ20FW785XUMA1 is a OPTIGA™ TPM SLB 9670 TPM2.0, trusted platform module.
- Compliant to TPM main specification
- Hardware and firmware are validated according to FIPS 140-2 level 2
- Meeting Intel TXT, Microsoft Windows and Google Chromebook certification criteria
- Random Number Generator (RNG) according to NIST SP800-90A
- Full personalization with Endorsement Key (EK) and EK certificate
- Pin compatible to OPTIGA™ TPM SLB 9670 TPM1.2 version
- Optimized for battery operated devices: low standby power consumption (typ. 110µA)
- 1420Byte I/O buffer, built-in support by Linux Kernel
- Supply voltage range from 3.0 to 3.6V / 1.65 to 1.95V
- PG-VQFN-32-13 package, standard ambient temperature range from -20 to 85°C
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1.65V
IC Package Type
VQFN
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate