Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGP4066D-EPBF
Newark Part No.39AH8952
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4066D-EPBF
Newark Part No.39AH8952
Technical Datasheet
Continuous Collector Current140A
DC Collector Current140A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation454W
Power Dissipation Pd454W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Continuous Collector Current
140A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
454W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
-
DC Collector Current
140A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
454W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate