Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoFD200R12KE3HOSA1
Newark Part No.43AC3132
Product Range62mm C
Technical Datasheet
IGBT ConfigurationSingle Chopper
Continuous Collector Current295A
Collector Emitter Saturation Voltage1.7V
Power Dissipation1.05kW
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Chopper
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
125°C
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Continuous Collector Current
295A
Power Dissipation
1.05kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate