Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF475R06W1E3BOMA1
Newark Part No.13AC8781
Product RangeEasyPACK 1B
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoF475R06W1E3BOMA1
Newark Part No.13AC8781
Product RangeEasyPACK 1B
Technical Datasheet
IGBT ConfigurationFour Pack
Transistor PolarityN Channel
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd275W
Power Dissipation275W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK 1B
SVHCNo SVHC (21-Jan-2025)
Product Overview
EasyPACK module with trench/Fieldstop IGBT3 and emitter controlled 3 diode and NTC suitable for applications such as auxiliary inverters, inductive heating and welding, solar applications and UPS systems.
- Low inductive design
- Low switching losses
- Trench IGBT 3
- Low VCEsat
- Al2O3 substrate with low thermal resistance
- Compact design
- Solder contact technology
- Rugged mounting due to integrated mounting clamps
Technical Specifications
IGBT Configuration
Four Pack
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
275W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPACK 1B
Transistor Polarity
N Channel
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
275W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate