Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.120 |
Price for:Each
Minimum: 1
Multiple: 1
$18.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBCR60260VICTRLTOBO1
Newark Part No.99AC9099
Device TopologyLinear
No. of Outputs1Outputs
Output Current200mA
Output Voltage60V
Input Voltage Min8V
Input Voltage Max60V
Core ChipBCR602
Dimming Control TypeAnalogue, PWM
Kit ContentsDemo Board BCR602
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Topology
Linear
Output Current
200mA
Input Voltage Min
8V
Core Chip
BCR602
Kit Contents
Demo Board BCR602
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
60V
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate