Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.840 |
10+ | $12.720 |
25+ | $12.190 |
50+ | $11.470 |
100+ | $10.740 |
250+ | $10.480 |
500+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5268LTI-LP030
Newark Part No.99Y9327
Technical Datasheet
Product Range-
CPU Speed67MHz
Core ArchitectureARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
MPU Case StyleQFN-EP
No. of Pins68Pins
MPU FamilyPSoC 5LP
MPU SeriesCY8C52LP
MCU Case StyleQFN
Embedded Interface TypeI2C, LIN, SPI, UART, USB
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M3
Data Bus Width
32bit
No. of Pins
68Pins
MPU Series
CY8C52LP
Embedded Interface Type
I2C, LIN, SPI, UART, USB
SVHC
No SVHC (21-Jan-2025)
CPU Speed
67MHz
No. of Bits
32bit
MPU Case Style
QFN-EP
MPU Family
PSoC 5LP
MCU Case Style
QFN
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability