New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Power Distribution Switches
                      Print Page

                      BTS141TCBUMA1

                      Power Load Distribution Switch, Low Side, 1 Output, 60V, 35A, 0.025 ohm, TO263-3

                      INFINEON BTS141TCBUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBTS141TCBUMA1
                      Newark Part No.50Y1844
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Exact Alternative

                      BTS141TCBUMA1POWER LOAD SW, LOW SIDE, 35A, 150DEG C ROHS COMPLIANT: YES
                      INFINEON
                      View

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBTS141TCBUMA1
                      Newark Part No.50Y1844
                      Technical Datasheet

                      Data Sheet

                      Power Load Switch TypeLow Side
                      No. of Channels1Channels
                      Input Voltage60V
                      Current Limit35A
                      On State Resistance0.025ohm
                      IC Case / PackageTO-263 (D2PAK)
                      No. of Pins3Pins
                      Thermal ProtectionYes
                      On / Enable Input Polarity-
                      No. of Outputs1Outputs
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Distribution Switch Case StyleTO-263 (D2PAK)

                      Alternatives for BTS141TCBUMA1

                      1 Product Found

                      Product Overview

                      BTS141TCBUMA1 is a smart low-side power switch. This N-channel vertical power FET in Smart SIPMOS® chip on chip technology. It provides embedded protection functions. It is used in all kinds of resistive, inductive, and capacitive loads in switching or linear applications, μC compatible power switch for 12V and 24VDC applications, and replaces electromechanical relays and discrete circuits.

                      • Logic level input, input protection (ESD), thermal shutdown with latch
                      • Overload protection, short circuit protection, overvoltage protection
                      • Current limitation, status feedback with external input resistor
                      • Analog driving possible, AEC qualified, drain source clamp voltage from 60V to 73V
                      • On-state resistance is 25mohm typical at (VIN = 10V, ID = 12A, Tj = 25°C)
                      • Current limit is 12A minimum at (VIN = 10V, VDS = 0.5V, TC = 85°C)
                      • Turn-on time is 40μs typical at (VIN to 90% ID: RL = 2,2 ohm, VIN = 0 to 10V, Vbb = 12V)
                      • Turn-off time is 70μs typical at (VIN to 10% ID: RL = 2,2 ohm, VIN = 10 to 0V, Vbb = 12V)
                      • Unclamped single pulse inductive energy is 4000mJ min at (ID = 12A, Tj = 25°C, Vbb = 32V)
                      • Operating temperature range from -40°C to 150°C, TO-263 (D2PAK) package

                      Technical Specifications

                      Power Load Switch Type

                      Low Side

                      Input Voltage

                      60V

                      On State Resistance

                      0.025ohm

                      No. of Pins

                      3Pins

                      On / Enable Input Polarity

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      -

                      No. of Channels

                      1Channels

                      Current Limit

                      35A

                      IC Case / Package

                      TO-263 (D2PAK)

                      Thermal Protection

                      Yes

                      No. of Outputs

                      1Outputs

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Distribution Switch Case Style

                      TO-263 (D2PAK)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.