Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAT165E6327HTSA1.
Newark Part No.25AC6216
Product RangeBAT165 Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT165E6327HTSA1.
Newark Part No.25AC6216
Product RangeBAT165 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Forward Voltage Max700mV
Forward Surge Current2.5A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
QualificationAEC-Q101
Product RangeBAT165 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
2.5A
Diode Case Style
SOD-323
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
700mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
BAT165 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate