Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoA69-0001
Newark Part No.74R5505
Product Range69 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $25.050 |
5+ | $22.730 |
10+ | $22.250 |
25+ | $21.740 |
50+ | $20.570 |
100+ | $18.460 |
250+ | $16.600 |
Price for:Each
Minimum: 1
Multiple: 1
$25.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoA69-0001
Newark Part No.74R5505
Product Range69 Series
Technical Datasheet
Switch Terminals-
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use With69 Series Isolators
Contact Voltage DC Max-
Product Range69 Series
Product Overview
The A69-0001 is a 1 NO + 1 NC Auxiliary Contacts Block suitable for Imo 69 series isolators.
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
-
For Use With
69 Series Isolators
Product Range
69 Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability