Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/3-E
Newark Part No.76Y5608
Product Range21.95MV
1,075 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.528 |
25+ | $0.502 |
50+ | $0.478 |
100+ | $0.454 |
250+ | $0.429 |
500+ | $0.380 |
1000+ | $0.348 |
Price for:Each
Minimum: 10
Multiple: 10
$5.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/3-E
Newark Part No.76Y5608
Product Range21.95MV
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Positions
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range21.95MV
SVHCLead (25-Jun-2020)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
320V
Product Range
21.95MV
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for 21.95MV/3-E
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate