Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MH/5-E
Newark Part No.76Y5604
Product Range21.95MH
392 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.900 |
25+ | $0.857 |
50+ | $0.817 |
100+ | $0.775 |
250+ | $0.732 |
500+ | $0.648 |
1000+ | $0.595 |
Price for:Each
Minimum: 10
Multiple: 10
$9.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MH/5-E
Newark Part No.76Y5604
Product Range21.95MH
GenderHeader
Pitch Spacing5.08mm
No. of Positions5Positions
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range21.95MH
SVHCLead (19-Jan-2021)
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
320V
Product Range
21.95MH
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Alternatives for 21.95MH/5-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate