Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MV/4-E
Newark Part No.87Y6088
Product Range20.95MV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
10+ | $1.120 |
25+ | $1.060 |
50+ | $0.999 |
100+ | $0.937 |
250+ | $0.864 |
500+ | $0.776 |
1000+ | $0.725 |
Price for:Each
Minimum: 10
Multiple: 10
$11.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MV/4-E
Newark Part No.87Y6088
Product Range20.95MV
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions4Positions
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range20.95MV
SVHCLead (25-Jun-2020)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
320V
Product Range
20.95MV
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate