Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMATRONIC
Manufacturer Part No1266-20-000
Newark Part No.96W3621
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Wavelength Typ
785nm
Output Power
1mW
Laser Lens
Collimating
Supply Current
40mA
SVHC
No SVHC (23-Jan-2024)
Output Power (VA)
1mW
Voltage Rating
5V
Laser Beam Size
3mm x 1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate