Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIKALOGIC
Manufacturer Part NoSP209
Newark Part No.34AH2723
Product RangeSP209 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $736.880 |
| 5+ | $712.820 |
| 10+ | $688.760 |
| 25+ | $667.710 |
| 50+ | $643.650 |
Price for:Each
Minimum: 1
Multiple: 1
$736.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSP209
Newark Part No.34AH2723
Product RangeSP209 Series
Technical Datasheet
No. of Data Channels9
No. of Clock Inputs1
Data Memory Size2Gbit
Frequency200MHz
Power Consumption-
External Height13.1mm
External Width84.9mm
External Depth59.9mm
Weight90g
Product RangeSP209 Series
SVHCTo Be Advised
Technical Specifications
No. of Data Channels
9
Data Memory Size
2Gbit
Power Consumption
-
External Width
84.9mm
Weight
90g
SVHC
To Be Advised
No. of Clock Inputs
1
Frequency
200MHz
External Height
13.1mm
External Depth
59.9mm
Product Range
SP209 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate