Need more?
Quantity | Price |
---|---|
1+ | $362.270 |
Product Overview
The CS-301 is a Capacitance Decade Box made of high impact plastic and weighing less than a pound. It is very portable and can reduce clutter on a busy lab bench. The CS series capacitance decade box is the most commonly used capacitance decade box on the market today. It is an economical, indispensable set of capacitors with a variety of uses in engineering, design, troubleshooting or service fields. One nice feature of the CS series is that it uses convenient side by side, colour coded, thumbwheel switches allowing for direct reading. There is no fumbling with multiple slide or rotary switches.
- Compact, convenient and rugged
- Direct reading and Error proof
- Colour coded
- Direct readings eliminate potential mistakes that come from rotary or slide-switch box
Applications
Test & Measurement, Industrial, Hobby & Education
Technical Specifications
Capacitance
0µF to 99.9999µF
CS Series
6
1%
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate