Print Page
332 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.290 |
| 5+ | $10.140 |
| 10+ | $9.980 |
| 25+ | $9.770 |
| 50+ | $9.570 |
| 100+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$10.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SR3P-06 is a 11-pin Relay Socket with screw terminals. Suitable for use with RR3PA, RR2KP relays, GT3 (11-pin), RTE-P2 timer. This relay socket comes with SR3B-02F1 for RR3PA, SR3P-06F3 for RR2KP hold-down spring and SFA-203 (timers) hold-down clip. This socket is ideal for snap-mount/surface mounting.
- High reliability and long service life
- Check button for test operation and indicator light
- M3.5 screws with captive wire clamp
- Maximum up to 2 to #12AWG wire
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RR Series
Technical Docs (1)
Alternatives for SR3P-06
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate