Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $2.070 |
| 25+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSR2P-51
Newark Part No.13M2992
Product RangeRR Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins8Pins
Current Rating10A
Voltage Rating300V
Product RangeRR Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SR2P-51 is a 10A 300V 2-pole 8-pin octal through panel-mount Socket for use with RR2P series relays and RTE-P1, GT3 (8-pin), GT5P series timers.
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
RR Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate