Print Page
1,589 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 5+ | $9.610 |
| 10+ | $9.470 |
| 25+ | $9.270 |
| 50+ | $9.070 |
| 100+ | $8.880 |
| 250+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SH2B-05C is a 8-pin finger-safe Relay Socket with screw terminals. Suitable for use with RH2B relays. The compact midget size of this socket saves space and is ideal for snap-mount/surface mounting.
- High switching capacity (10A)
- Indicator light
- Check button
- M3.5 screws with captive wire clamp
- Maximum up to 2 to #12AWG wire
Applications
Industrial
Warnings
DIN-rail mount socket comes with two horseshoe clips. Do not use unless you plan to insert pullover wire spring. Replacement horseshoe clip part number is Y778-011.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate