Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSE9Z-HS2-C010
Newark Part No.16AC3882
Product RangeSE2L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $480.290 |
5+ | $447.420 |
10+ | $432.260 |
25+ | $417.090 |
50+ | $394.340 |
Price for:Each
Minimum: 1
Multiple: 1
$480.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE9Z-HS2-C010
Newark Part No.16AC3882
Product RangeSE2L Series
Technical Datasheet
Connector to ConnectorSafety Laser Scanner Connector to Free End
Connector Type ASafety Laser Scanner Connector
Cable Length - Metric10m
Connector Type BFree End
Connector Type BFree End
Cable Length - Imperial32.8ft
No. of Positions-
Product RangeSE2L Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector to Connector
Safety Laser Scanner Connector to Free End
Cable Length - Metric
10m
Connector Type B
Free End
No. of Positions
-
SVHC
No SVHC (16-Jul-2019)
Connector Type A
Safety Laser Scanner Connector
Connector Type B
Free End
Cable Length - Imperial
32.8ft
Product Range
SE2L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate