Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRV8S-S-A240Z-D24
Newark Part No.45Y4088
Product RangeRV8S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.250 |
| 5+ | $32.420 |
| 10+ | $31.590 |
| 25+ | $29.920 |
| 50+ | $28.260 |
| 100+ | $26.590 |
| 250+ | $24.940 |
Price for:Each
Minimum: 1
Multiple: 1
$33.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8S-S-A240Z-D24
Newark Part No.45Y4088
Product RangeRV8S Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsSpring
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min19.6VDC
Control Voltage Max30VDC
Product RangeRV8S Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Spring
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (16-Jul-2019)
Load Current
2A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
19.6VDC
Product Range
RV8S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate