Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRTE-P2AD24
Newark Part No.83H4152
Product RangeRTE Series
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.410 |
| 5+ | $93.030 |
| 10+ | $90.640 |
| 25+ | $85.870 |
| 50+ | $81.090 |
| 100+ | $76.320 |
| 250+ | $71.550 |
Price for:Each
Minimum: 1
Multiple: 1
$95.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRTE-P2AD24
Newark Part No.83H4152
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Timer FunctionsMultifunction
No. of Timing Ranges20Ranges
Time Min0.1s
Time Max600h
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RTE-P2AD24 is a RTE series Analog Timer with 0.1 seconds to 600 hours delay. Supports ON-delay, cycle OFF, cycle ON, signal ON/OFF delay, OFF-delay and one-shot. 11-Pin terminal, start input triggered configuration. High repeat accuracy of ±0.2%. ON and timing out LED indicators. 2 form-C delayed output contact.
- -20 to 65°C Operating temperature
Applications
Automation & Process Control
Technical Specifications
Product Range
RTE Series
No. of Timing Ranges
20Ranges
Time Max
600h
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
45mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate