Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.240 |
| 5+ | $10.960 |
| 10+ | $10.680 |
| 25+ | $10.110 |
| 50+ | $9.560 |
| 100+ | $8.990 |
| 250+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRQ1V-CM-A115
Newark Part No.33K1067
Product RangeRQ Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current12A
Product RangeRQ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance8.1kohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RQ series low-profile PCB Power Relay is small, yet maintains high contact ratings and long operational life. It is suitable for larger power needs, a 16A model is also available.
- High capacity model with 16A (SPDT) contact rating
- Operational life - 100K cycles at full resistive load and 10 million cycles, no load
- LED/diode plug-in modules available with DIN-rail socket
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
120VAC
Product Range
RQ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
8.1kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate