Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoNC1V-1100-30AA
Newark Part No.69R8121
Product RangeNC1V Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.950 |
| 5+ | $13.250 |
| 10+ | $12.550 |
| 25+ | $12.210 |
| 50+ | $11.860 |
| 100+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$13.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoNC1V-1100-30AA
Newark Part No.69R8121
Product RangeNC1V Series
Technical Datasheet
Product RangeNC1V Series
Current Rating30A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity2.5kA
Trip Time240s
Dielectric Strength2kV
SVHCNo SVHC (16-Jul-2019)
Product Overview
The NC1V series Circuit Breaker with retractable lever. It features superior protection for a wide range of devices from sensitive electronic equipment to electrical control circuits. It is suitable for use with semiconductor manufacturing equipment, electronic controllers, microprocessors and machine tools.
- Excellent tripping time curve performance
- Flat retractable lever for safety operations
- Slim housing design
- Spring-up terminals allow for use of ring terminals
- Fingersafe main circuit terminals
- Colour (red/green) contact position indicator
- DIN rail or direct panel mounting (through-panel mounting brackets available)
- Optional built-in auxiliary/alarm contact
- Hydraulic magnetic tripping system and magnetic tripping system (voltage trip) protection method
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
NC1V Series
No. of Poles
1 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
2kV
Current Rating
30A
Input Voltage VAC
250V
Trip Time
240s
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate