Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLBW6K-2ST3B
Newark Part No.93AC9015
Product RangeLBW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.230 |
| 5+ | $73.480 |
| 10+ | $71.610 |
| 25+ | $63.740 |
| 50+ | $58.490 |
| 100+ | $55.110 |
| 250+ | $53.240 |
Price for:Each
Minimum: 1
Multiple: 1
$77.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6K-2ST3B
Newark Part No.93AC9015
Product RangeLBW Series
Technical Datasheet
Switch OperationMaintained
Contact Configuration3PDT
Product RangeLBW Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect, Solder
Contact Current Max100mA
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Angle of Throw90°
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Maintained
Product Range
LBW Series
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
3PDT
No. of Switch Positions
2 Position
Contact Current Max
100mA
Contact Voltage DC Nom
30V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate