Print Page
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.970 |
| 5+ | $65.290 |
| 10+ | $60.330 |
| 25+ | $54.650 |
| 50+ | $50.390 |
Price for:Each
Minimum: 1
Multiple: 1
$70.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1S-5TF22N3
Newark Part No.30B9710
Product RangeHW Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles4 Pole
Angle of Throw-
Contact Current AC Max10A
Contact Voltage AC Max600V
Product RangeHW Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max220V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HW1S-5TF22N3 is a 22mm 5-position Selector Switch with maintained operator, 2NO-2NC contact type and plastic bezel knob. Locking lever removable contact blocks and slow break NC or NO, self-cleaning contact operation. It incorporate mechanically keyed safety locking levers, ensuring correct installation and maintaining safety in high-vibration applications.
- Locking lever removable contact blocks
- Tamperproof construction
- Easy to assemble
- Incandescent or LED illumination
- Transformer or full voltage
Applications
Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
-
Contact Voltage AC Max
600V
Illumination
Non Illuminated
Contact Voltage DC Max
220V
No. of Poles
4 Pole
Contact Current AC Max
10A
Product Range
HW Series
Contact Current DC Max
8A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate