Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $96.540 |
5+ | $88.820 |
10+ | $82.060 |
25+ | $78.200 |
50+ | $74.340 |
Price for:Each
Minimum: 1
Multiple: 1
$96.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS6B-12B03
Newark Part No.84C2841
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO, DPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max250V
Contact Current AC Max2.5A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max2.5A
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
-
Switch Terminals
Wire Leaded
Contact Current AC Max
2.5A
Contact Voltage DC Max
250V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPST-NO, DPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
2.5A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate