Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHR1S-AF5130B
Newark Part No.93K6228
Product RangeHR1S Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoHR1S-AF5130B
Newark Part No.93K6228
Product RangeHR1S Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO
Product RangeHR1S Series
Relay MountingDIN Rail
Contact Current750mA
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HR1S-AF series Safety Control Relay with 2NC safety input type such as E-stops or interlock switches. It offers internal relay operations can be monitored with LED indicator, 22.5mm wide and 35mm DIN rail mounting.
- Welding detection of start switch
- Fault diagnosis function with dual safety circuits
- Finger-safe protection
Applications
Industrial
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
HR1S Series
Contact Current
750mA
Contact Voltage AC Nom
240V
Contact Material
-
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate