Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHE1B-M1
Newark Part No.84C2718
Product RangeHE1B Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.340 |
5+ | $19.630 |
10+ | $18.140 |
25+ | $16.430 |
50+ | $15.150 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE1B-M1
Newark Part No.84C2718
Product RangeHE1B Series
Technical Datasheet
Product RangeHE1B Series
Pushbutton Switch TypeEnabling Switch
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-On-Off
Contact Voltage DC Nom125V
Contact Current Max5A
Pushbutton Actuator StyleRectangular Raised
Actuator / Cap ColourYellow
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HE1B-M1 is a 3-position single-pole single-throw (SPST) Enabling Switch with M3 screw side mounting. The switch with ergonomically designed OFF-ON-OFF, direct opening action mechanism for shifting from position-2 (ON) to position-3 (OFF), switch does not turn ON while being released from position-3 (OFF when pressed) to position-1 (OFF when released). Ideal for installing in teach pendants and other enabling devices and to avoid hazards. Meets IEC60204-1, EN 60947-5-1/IEC 60947-5-1 standards.
- Reliable performance in compact and lightweight
- Solder terminal
- Fast acting type fuse for short-circuit protection
- 0.5 to 0.8Nm Tighting torque
- -25 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
HE1B Series
Panel Cutout Diameter
-
Switch Operation
Off-On-Off
Contact Current Max
5A
Actuator / Cap Colour
Yellow
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Pushbutton Switch Type
Enabling Switch
Contact Configuration
SPST-NO
Contact Voltage DC Nom
125V
Pushbutton Actuator Style
Rectangular Raised
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
IP40
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate