New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Switch Accessories & Switch Assortments
                      5. Switch Accessories
                      Print Page

                      EC2B-B21B011M3-U

                      Switch Accessory, 1 Hole x 1 Col, M25, Hazardous Location Control Box

                      IDEC EC2B-B21B011M3-U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoEC2B-B21B011M3-U
                      Newark Part No.13AC1101
                      Product RangeEC2B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$245.540
                      5+$227.660
                      10+$213.350
                      25+$197.860
                      50+$185.940
                      100+$175.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $245.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoEC2B-B21B011M3-U
                      Newark Part No.13AC1101
                      Product RangeEC2B Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeHazardous Location Control Box
                      For Use WithEC2B Series Hazardous Location Control Station
                      Product RangeEC2B Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The EC2B-B21B011M3-U from IDEC is an EC2B series, 1 control unit, 1 column hazardous location control box with M25 thread size. UL certified for use in Zone 1 and 2 and certified for use in hazardous locations by IECEx (Global) and ATEX (Europe) to meet the strictest safety standards. Control box is IP65 rated and Type 4X for protection against water and corrosion. Suitable for use with EU2B series 30mm hazardous location switches.

                      • Stainless steel housing material
                      • Melamine outside coating
                      • Minimum insulation resistance is 100Mohm
                      • Operating temperature range from -20 to +50°C
                      • Wall mounting
                      • Box size is 170mm x 110mm x 106mm
                      • Available without terminal block

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Accessory Type

                      Hazardous Location Control Box

                      Product Range

                      EC2B Series

                      For Use With

                      EC2B Series Hazardous Location Control Station

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.