Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoCS-A1-03-U-03
Newark Part No.47T1523
Product RangeSG2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.930 |
| 5+ | $27.650 |
| 10+ | $25.640 |
| 25+ | $23.620 |
| 50+ | $22.150 |
| 100+ | $20.940 |
| 250+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$29.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCS-A1-03-U-03
Newark Part No.47T1523
Product RangeSG2 Series
Technical Datasheet
Connector Type ACircular 5 Position Receptacle
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type AM12 Receptacle
Cable Length - Metric3m
Connector Type BFree End
Connector Type BFree End
Cable Length - Imperial9.842ft
No. of Positions5 Positions
Product RangeSG2 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type A
Circular 5 Position Receptacle
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Imperial
9.842ft
Product Range
SG2 Series
Connector to Connector
M12 Circular Receptacle to Free End
Cable Length - Metric
3m
Connector Type B
Free End
No. of Positions
5 Positions
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate