Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $45.750 |
5+ | $42.220 |
10+ | $38.940 |
25+ | $36.350 |
50+ | $34.250 |
100+ | $33.220 |
250+ | $32.220 |
Price for:Each
Minimum: 1
Multiple: 1
$45.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAPD199N-R-24V
Newark Part No.74K3668
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia30mm
Current Rating20mA
Supply Voltage24V
Lens Shape-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
-
Current Rating
20mA
Lens Shape
-
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
30mm
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate