Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 5+ | $10.050 |
| 10+ | $9.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6H-A200
Newark Part No.92B3821
Product RangeA6 Series
Technical Datasheet
For Use WithIdec AL6 Series Illuminated Pushbutton Switches
IP / NEMA Rating-
Product RangeA6 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AL6H-A200 is a 16mm double-pole double-throw (DPDT) Illuminated Pushbutton Operator with maintained operation, rectangular head. The sub-assembled AL6-series with gold-clad silver contacts for reliable low level switching.
Applications
Industrial
Technical Specifications
For Use With
Idec AL6 Series Illuminated Pushbutton Switches
Product Range
A6 Series
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate