New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Barrier Panel Mount Terminal Blocks
                      Print Page

                      PA44WP/12P

                      Panel Mount Barrier Terminal Block, Eurostyle, 2 Row, 12 Positions, 14 AWG, 10 AWG, 12 mm, 32 A

                      HYLEC PA44WP/12P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHYLEC
                      Manufacturer Part NoPA44WP/12P
                      Newark Part No.01M8455
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Suggested Substitutes

                      HY-434/12 NY-LPTERMINAL BLOCK, BARRIER, 12POS, 12MM 41A
                      HYLEC
                      View

                      Product Information

                      ManufacturerHYLEC
                      Manufacturer Part NoPA44WP/12P
                      Newark Part No.01M8455
                      Technical Datasheet

                      Data Sheet

                      No. of Rows2 Row
                      No. of Positions12Positions
                      Wire Size AWG Min14AWG
                      Wire Size AWG Max10AWG
                      Pitch Spacing12mm
                      Rated Current32A
                      Rated Voltage750V
                      Product Range-
                      SVHCTo Be Advised

                      Alternatives for PA44WP/12P

                      1 Product Found

                      Product Overview

                      The PA44WP/12P is a 12-way Pillar Terminal Block with wire protector and is made of natural polyamide. It is designed with a 12mm pitch. It accepts 14 to 10AWG wire range. It has standard base and brass terminal.

                      • UL94V-2 Flammability rating
                      • -5 to 110°C Temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Rows

                      2 Row

                      Wire Size AWG Min

                      14AWG

                      Pitch Spacing

                      12mm

                      Rated Voltage

                      750V

                      SVHC

                      To Be Advised

                      No. of Positions

                      12Positions

                      Wire Size AWG Max

                      10AWG

                      Rated Current

                      32A

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.