Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoPA27WP-F
Newark Part No.01M8453
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHYLEC
Manufacturer Part NoPA27WP-F
Newark Part No.01M8453
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Pitch Spacing10mm
Rated Current24A
Rated Voltage450V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for PA27WP-F
1 Product Found
Product Overview
The PA27WP-F is a 12-way Pillar Terminal Block with wire protector. It is made of natural polyamide and a 10mm pitch. It accepts 18 to 14AWG wire range. It has standard base and brass terminal.
- UL94V-2 Flammability rating
- -5 to 125°C Working temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
10mm
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
12Positions
Wire Size AWG Max
14AWG
Rated Current
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate