Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoK151-1032-00
Newark Part No.57AC2353
Product RangeWADI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.620 |
| 25+ | $34.720 |
| 50+ | $32.590 |
| 100+ | $31.680 |
| 250+ | $30.760 |
Price for:Each
Minimum: 1
Multiple: 1
$37.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK151-1032-00
Newark Part No.57AC2353
Product RangeWADI Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min17mm
Cable Diameter Max25.5mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68, IP69
Product RangeWADI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
25.5mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
17mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68, IP69
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate