New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. Junction Boxes
                      Print Page

                      DEBOX

                      Junction Box, Terminal Block, 4 Conductor, 24 A, IP20

                      HYLEC DEBOX
                      HYLEC DEBOX
                      HYLEC DEBOX
                      HYLEC DEBOX
                      HYLEC DEBOX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHYLEC
                      Manufacturer Part NoDEBOX
                      Newark Part No.68Y6087
                      Product RangeHylec IP20 Debox
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,965 In Stock

                      Need more?

                      571 Delivery in 1-3 Business Days(US stock)
                      3394 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.320
                      100+$2.090
                      250+$1.930
                      500+$1.730
                      1000+$1.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHYLEC
                      Manufacturer Part NoDEBOX
                      Newark Part No.68Y6087
                      Product RangeHylec IP20 Debox
                      Technical Datasheet

                      Data Sheet

                      No. of Ways4
                      Current Rating24A
                      IP RatingIP20
                      IP RatingIP20
                      Product RangeHylec IP20 Debox
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DEBOX is an Original DEBOX® supplied with a terminal block. This cable junction box incorporates registered design features and many new innovative concepts to speed up product assembly without compromising quality. This safe, fast reliable potentially tool-less assembly is also supplied complete with 4 pole 24amp, 4mm² connector block. It is capable of accommodating 2, 3, and 4 conductors in round or flat profile cable for ring main lighting. LED lighting or power.

                      • 4 number of poles, polypropylene body material
                      • White color, 4Sqmm max conductor size, 24A maximum current
                      • Temperature rating range from 20 to 85°C
                      • 28.5mm height, 53mm width, 97mm length

                      Technical Specifications

                      No. of Ways

                      4

                      IP Rating

                      IP20

                      Product Range

                      Hylec IP20 Debox

                      Current Rating

                      24A

                      IP Rating

                      IP20

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for DEBOX

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.