Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM_86_FEP
Newark Part No.89AH1607
Product RangeSucoform Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $392.640 |
| 10+ | $367.870 |
| 25+ | $356.430 |
| 50+ | $344.990 |
| 100+ | $329.740 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$392.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM_86_FEP
Newark Part No.89AH1607
Product RangeSucoform Series
Technical Datasheet
Coaxial Cable TypeSucoform 86 FEP
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.5mm
Impedance50ohm
Jacket ColorRed
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product RangeSucoform Series
Reel Length (Imperial)25ft
Reel Length (Metric)7.6m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
Sucoform 86 FEP
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
FEP
Product Range
Sucoform Series
Reel Length (Metric)
7.6m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
2.5mm
Jacket Color
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
25ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate