Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSSF13
Newark Part No.99B3337
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSSF13
Newark Part No.99B3337
Technical Datasheet
Accessory TypeWall Plate
For Use WithTelephone and Coax Connectors
No. of Module Spaces3
Connector Body MaterialStainless Steel Body
Connector ColourNatural
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
3
Connector Colour
Natural
SVHC
To Be Advised
For Use With
Telephone and Coax Connectors
Connector Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate