Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8300GYA
Newark Part No.47W9406
Product RangeSNAPConnect
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.270 |
| 5+ | $32.970 |
| 10+ | $30.150 |
| 25+ | $27.950 |
| 50+ | $26.070 |
Price for:Each
Minimum: 1
Multiple: 1
$36.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8300GYA
Newark Part No.47W9406
Product RangeSNAPConnect
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating20A
Connector ColourGrey
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSNAPConnect
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Grey
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2022)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
SNAPConnect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate