Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1011
Newark Part No.89F3036
Product RangeSHC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.440 |
| 5+ | $12.690 |
| 50+ | $10.300 |
Price for:Each
Minimum: 1
Multiple: 1
$15.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1011
Newark Part No.89F3036
Product RangeSHC Series
Technical Datasheet
Thread Size3/8" NPT
Cable Diameter Min0.31"
Cable Diameter Max0.38"
Cable Gland MaterialAluminum
Gland ColourWhite
IP / NEMA RatingIP66
Product RangeSHC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SHC1011 is a white straight male Cord Connector made of aluminium provides durable performance.
- Light-weight design
- F1 Form size
- -34 to 107°C Operating temperature range
Applications
Safety, Power Management, Industrial
Technical Specifications
Thread Size
3/8" NPT
Cable Diameter Max
0.38"
Gland Colour
White
Product Range
SHC Series
Cable Diameter Min
0.31"
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability