Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLFRSW
Newark Part No.46M3133
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.850 |
| 5+ | $56.130 |
| 10+ | $54.340 |
| 25+ | $52.200 |
Price for:Each
Minimum: 1
Multiple: 1
$56.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLFRSW
Newark Part No.46M3133
Technical Datasheet
Product Range-
Voltage Rating600VAC
Current Rating400A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCLead
Product Overview
The HBLFRSW is a stud type female plug Panel Mount Receptacle made from a specially formulated white thermoset rubber that resists cracking in cold, hot or oily conditions as well as any other harmful environments that may be found within the Entertainment Industry. The connector has designed so they are easy to assemble, requiring no special tools. A high strength, non-conductive retaining screw will securely lock the contacts to the insulated sleeves. This Single Pole connector is completely interchangeable with other manufacturers single pole products.
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
600VAC
Connector Mounting
Panel Mount
SVHC
Lead
Gender
Plug
Current Rating
400A
Contact Termination Type
Screw
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate