Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL9367
Newark Part No.92F511
Product RangeStraight Blade
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.430 |
| 5+ | $70.930 |
| 10+ | $65.140 |
| 25+ | $60.360 |
| 50+ | $56.950 |
Price for:Each
Minimum: 1
Multiple: 1
$78.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL9367
Newark Part No.92F511
Product RangeStraight Blade
Technical Datasheet
Connector TypePower Entry
Current Rating50A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product RangeStraight Blade
SVHCLead
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
50A
Connector Body Material
Plastic Body
Product Range
Straight Blade
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate