Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4200RS2WR
Newark Part No.88H7477
Product RangeWatertight Insulgrip
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,905.690 |
| 5+ | $2,632.060 |
| 10+ | $2,410.550 |
| 25+ | $2,228.130 |
| 50+ | $2,084.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,905.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4200RS2WR
Newark Part No.88H7477
Product RangeWatertight Insulgrip
Technical Datasheet
Current Rating200A
Voltage Rating VAC600V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration3P+E / 3P4W
Connector ColourGrey
No. of Outlets1 Outlet
IP Rating-
Product RangeWatertight Insulgrip
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Current Rating
200A
Connector Mounting
Panel Mount
Pin Configuration
3P+E / 3P4W
Connector Colour
Grey
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VAC
600V
Electrical Connector Gender
Outlet
Gender
Receptacle
No. of Outlets
1 Outlet
Product Range
Watertight Insulgrip
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate