New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Electrical Connectors & Power Strips
                      4. Industrial Mains Plugs & Sockets
                      Print Page

                      HBL4100C12W

                      Power Entry Connector, 100 A, 250 V, Cable Mount, Socket, 3P+E / 3P4W, Orange

                      HUBBELL WIRING DEVICES HBL4100C12W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL4100C12W
                      Newark Part No.14C5280
                      Product RangeWatertight
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,340.230
                      5+$1,214.020
                      10+$1,111.850
                      25+$1,027.710
                      50+$961.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,340.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL4100C12W
                      Newark Part No.14C5280
                      Product RangeWatertight
                      Technical Datasheet

                      Data Sheet

                      Current Rating100A
                      Voltage Rating VAC250V
                      Connector MountingCable Mount
                      GenderPlug(View Associated Connectors)
                      Pin Configuration3P+E / 3P4W
                      Connector ColourOrange
                      No. of Outlets1 Outlet
                      IP RatingIP67
                      Product RangeWatertight
                      SVHCLead

                      Product Overview

                      The HBL4100C12W is a 3-pole Power Entry Connector provides safe and dependable performance in the most demanding environments. heavy-duty non-conductive nylon construction provides impact and corrosion protection. Thermoset polyester contact carriers withstand high temperatures and provide resistance to electrical tracking. The IEC line of plugs and connectors are made with a rugged super tough, one-piece housing. The heavy-duty, external cord grip provides superior strain relief on the conductors. Cords can be controlled easily along the wall. The integrated cord grips limit strain on terminals and prevent strain on plugs and cables exiting perpendicular from the wall. This superior grade of IEC and Insulgrip devices are ideal for the most demanding environments. Nickel-plated brass on the IEC and nickel-plated tellurium copper on the Insulgrip contacts prevent corrosion and heat rise.

                      • Self-closing gasketed cover
                      • Liquidtight conduit adapters
                      • Watertight neoprene sealing glands
                      • Colour coded/insulated non-metallic housing
                      • Gasketed sealing ring
                      • Heavy duty external cord grips

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Current Rating

                      100A

                      Connector Mounting

                      Cable Mount

                      Pin Configuration

                      3P+E / 3P4W

                      No. of Outlets

                      1 Outlet

                      Product Range

                      Watertight

                      Voltage Rating VAC

                      250V

                      Gender

                      Plug

                      Connector Colour

                      Orange

                      IP Rating

                      IP67

                      SVHC

                      Lead

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.